
Memory Controllers 512MB NAND 60ns 3.3V Industrial
Sign in to ask questions about the Greenliant GLS85LD0512-60-RI-LBTE(Rev.AD0) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Greenliant GLS85LD0512-60-RI-LBTE(Rev.AD0) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 88 |
| Packaging | Tray |
| Series | GLS85PATA |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LD0512-60-RI-LBTE(Rev.AD0) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.