
Memory Controllers 512MB NAND 60ns 3.3V Industrial
Greenliant GLS85LD0512-60-RI-LBTE(RevAC0) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 88 |
| Packaging | Tray |
| Series | GLS85PATA |
| RoHS | Compliant |
No datasheet is available for this part.