Flash Memory 2GB NAND 60ns 3.3V Industrial
Greenliant GLS85LD1002U-60-RI-LBTE technical specifications.
| Package/Case | LBGA |
| Package Quantity | 88 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GLS85PATA |
| Weight | 1.655lb |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LD1002U-60-RI-LBTE to view detailed technical specifications.
No datasheet is available for this part.