The GLS85LP1002P-S-I-FTE is a 2GB density SDRAM module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 3.3V supply voltage and is lead free. This module is RoHS compliant and packaged in a tray quantity of 14.
Sign in to ask questions about the Greenliant GLS85LP1002P-S-I-FTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Greenliant GLS85LP1002P-S-I-FTE technical specifications.
| Density | 16Gb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GLS85LP1002P |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LP1002P-S-I-FTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.