Solid State Drives - SSD 4GB NANDrive 3.3V
Greenliant GLS85LP1004A-M-C-LBTE technical specifications.
| Memory Size | 4GB |
| Min Operating Temperature | 0°C |
| Package Quantity | 88 |
| Packaging | Tray |
| Series | GLS85PATA |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LP1004A-M-C-LBTE to view detailed technical specifications.
No datasheet is available for this part.