Flash Card 8G-byte 3.3V NAND Drive 91-Pin LBGA
Sign in to ask questions about the Greenliant GLS85LP1008B-M-I-LBTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Greenliant GLS85LP1008B-M-I-LBTE technical specifications.
| Package/Case | LBGA |
| Density | 8GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LP1008B-M-I-LBTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.