Solid State Drives - SSD 16GB PATA NANDrive 3.3V Commercial temp
Greenliant GLS85LP1016B-M-C-FTE technical specifications.
| Density | 128Gb |
| Lead Free | Lead Free |
| Package Quantity | 77 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GLS85PATA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LP1016B-M-C-FTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.