Solid State Drives - SSD 2GB SATA NANDrive 3.3V Commercial temp
Greenliant GLS85LS1002A-M-C-FZJE technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 77 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | GLS85LS1002A |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant GLS85LS1002A-M-C-FZJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.