This 8GB FBGA lead-free flash memory operates at a maximum temperature of 85°C and minimum of -40°C. It is designed to work with a 3.3V supply voltage. The memory is packaged in a tray with 77 units per package. It is compliant with RoHS regulations and is part of the GLS85SATA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Greenliant GLS85LS1008B-M-I-FZJE-ND103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Density | 8GB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 77 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS85SATA |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LS1008B-M-I-FZJE-ND103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.