Solid State Drives - SSD 16GB SATA NANDrive 3.3V Ind temp
Greenliant GLS85LS1016P-S-I-FZJE-ND104 technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Package Quantity | 77 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GLS85SATA |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LS1016P-S-I-FZJE-ND104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.