Flash Card 8GB 3.3V Multimedia Card 100-Pin LBGA
Sign in to ask questions about the Greenliant GLS85VM1008A-M-I-LFWE-ND202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Greenliant GLS85VM1008A-M-I-LFWE-ND202 technical specifications.
| Package/Case | LBGA |
| Density | 8GB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLS85EMMC |
| Supply Voltage-Nom | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Greenliant GLS85VM1008A-M-I-LFWE-ND202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.