The GLS85VM1032A-M-I-LFWE-ND202 is a 32GB flash memory module packaged in a lead-free LBGA configuration. It operates within a temperature range of -40°C to 85°C. The module is not radiation hardened and is not RoHS compliant. It is available in a tray packaging format with 98 units per package.
Greenliant GLS85VM1032A-M-I-LFWE-ND202 technical specifications.
| Package/Case | LBGA |
| Density | 32GB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 98 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLS85EMMC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Greenliant GLS85VM1032A-M-I-LFWE-ND202 to view detailed technical specifications.
No datasheet is available for this part.