Flash Card 32G-byte 3.3V NAND Drive 52-Pin
Checking distributor stock and pricing after the page loads.
| Density | 32GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |