
The SST27SF010-70-3C-WH is a 1Mb NOR FLASH memory device with an 8-bit parallel interface and an access time of 70ns. It operates within a supply voltage range of 4.5V to 5.5V and is available in a TSOP package. This device is part of the SST27SF010 series and is packaged in a tray with 208 units per package.
Greenliant SST27SF010-70-3C-WH technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 4.5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Series | SST27SF010 |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant SST27SF010-70-3C-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
