The SST27SF256-70-3C-NH is a 256Kb NOR FLASH memory device with an 8-bit parallel interface and an access time of 70ns. It is available in a PLCC package and is supplied in quantities of 30. The memory operates over a supply voltage range of 4.5V to 5.5V. It is packaged in a rail/Tube format and is part of the SST27SF256 series.
Greenliant SST27SF256-70-3C-NH technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | SST27SF256 |
| RoHS | Not Compliant |
No datasheet is available for this part.