
Greenliant SST27SF256-70-3C-PG technical specifications.
| Access Time | 70ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Series | SST27SF256 |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant SST27SF256-70-3C-PG to view detailed technical specifications.
No datasheet is available for this part.
