
The SST27SF512-70-3C-NH is a 512Kb NOR FLASH memory with an access time of 70ns. It features an 8-bit data bus and a parallel interface. The memory is packaged in a PLCC package and is available in quantities of 30. The SST27SF512-70-3C-NH operates over a supply voltage range of 4.5V to 5.5V and is packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Greenliant SST27SF512-70-3C-NH technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | SST27SF512 |
| RoHS | Not Compliant |
