
The SST27SF512-70-3C-NHE is a 1Mb FLASH memory device with a parallel interface. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The memory is packaged in a PLCC package and is available in quantities of 30. The device is suitable for use in a variety of applications, including industrial and commercial systems.
Greenliant SST27SF512-70-3C-NHE technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | SST27SF512 |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST27SF512-70-3C-NHE to view detailed technical specifications.
No datasheet is available for this part.
