The SST27SF512-70-3C-PGE is a 512Kb NOR FLASH memory device with an 8-bit parallel interface and an access time of 70ns. It is packaged in a PDIP package and is available in quantities of 13. The memory operates within a supply voltage range of 4.5V to 5.5V. It is suitable for use in a variety of applications where high-speed data storage and retrieval are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Greenliant SST27SF512-70-3C-PGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Greenliant SST27SF512-70-3C-PGE technical specifications.
| Access Time | 70ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 4.5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Series | SST27SF512 |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST27SF512-70-3C-PGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.