The SST27SF512-90-3C-NH is a 512Kb NOR flash memory device with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features an access time of 90ns and is available in a PLCC package. The device is designed for use in applications where high-speed data transfer is required. It is packaged in a rail/Tube package quantity of 30 units. The SST27SF512 series is a family of NOR flash memory devices.
Checking distributor stock and pricing after the page loads.
Greenliant SST27SF512-90-3C-NH technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | SST27SF512 |
| RoHS | Not Compliant |