
Flash Memory 128K X 8 70ns
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Greenliant SST29EE010-70-4C-NHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Greenliant SST29EE010-70-4C-NHE technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | SST29EE010 |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST29EE010-70-4C-NHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.