
The SST29EE010-70-4C-PH is a 1Mb parallel flash memory with an access time of 70ns. It operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in a PDIP package and is available in quantities of 11. The memory is packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Greenliant SST29EE010-70-4C-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Series | SST29EE010 |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant SST29EE010-70-4C-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
