This 1Mb parallel flash memory features an access time of 70ns and operates within a voltage range of 4.5V to 5.5V. It is packaged in a TSOP package and available in quantities of 208 per tray. The SST29EE010 series supports parallel interface operation.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Series | SST29EE010 |
| RoHS | Not Compliant |