The SST29EE010-90-4C-NH is a 1Mb parallel flash memory with an access time of 90ns. It operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in a PLCC and is available in quantities of 30. The SST29EE010 series is packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Greenliant SST29EE010-90-4C-NH technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | SST29EE010 |
| RoHS | Not Compliant |