Checking distributor stock and pricing after the page loads.
Greenliant SST29EE020-120-4C-PH technical specifications.
| Access Time | 120ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Series | SST29EE020 |
| RoHS | Not Compliant |