The SST29EE512-70-4I-NHE is a 512Kb parallel flash memory from Greenliant with an access time of 70ns. It operates within a supply voltage range of 4.5V to 5.5V. The memory is packaged in a PLCC package, available in quantities of 30, and is shipped in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Greenliant SST29EE512-70-4I-NHE technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | SST29EE512 |
| RoHS | Compliant |
No datasheet is available for this part.