The SST29LE010-150-4C-WH is a 1Mb parallel flash memory device with an access time of 150ns. It operates on a supply voltage range of 3V to 3.6V and is packaged in a TSOP package. The device is available in trays of 208 units.
Checking distributor stock and pricing after the page loads.
Greenliant SST29LE010-150-4C-WH technical specifications.
| Access Time | 150ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Min Supply Voltage | 3V |
| Package Quantity | 208 |
| Packaging | Tray |
| Series | SST29LE010 |
| RoHS | Not Compliant |