The SST29LE010-150-4C-WHE is a 1Mb parallel NOR flash memory from Greenliant, operating at a maximum supply voltage of 3.6V with an access time of 150ns. It is packaged in a TSOP package, available in quantities of 208 per tray. The memory is designed for use in parallel interface applications.
Checking distributor stock and pricing after the page loads.
Greenliant SST29LE010-150-4C-WHE technical specifications.
| Access Time | 150ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Min Supply Voltage | 3V |
| Package Quantity | 208 |
| Packaging | Tray |
| Series | SST29LE010 |
| RoHS | Not Compliant |