
This 1Mb parallel flash memory features an access time of 200ns and operates within a supply voltage range of 2.7V to 3.6V. It is packaged in a TSOP package and available in quantities of 208 per tray. The SST29VE010 series is a suitable choice for applications requiring high-speed data storage.
Checking distributor stock and pricing after the page loads.
Greenliant SST29VE010-200-4C-WHE technical specifications.
| Access Time | 200ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Min Supply Voltage | 2.7V |
| Package Quantity | 208 |
| Packaging | Tray |
| Series | SST29VE010 |
| RoHS | Not Compliant |