Flash Memory 256K X 8 200ns
Greenliant SST29VE020-200-4I-EH technical specifications.
| Access Time | 200ns |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Min Supply Voltage | 2.7V |
| Package Quantity | 156 |
| Packaging | Tray |
| Series | SST29VE020 |
| RoHS | Not Compliant |
No datasheet is available for this part.
