NOR Flash Parallel 3V/3.3V 2Mbit 256K X 8bit 70ns 32-Pin TSOP
Checking distributor stock and pricing after the page loads.
Greenliant SST29VF020-70-4C-WHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SST29VF020 |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |