
The SST36VF1601C-70-4C-EK is a 16Mb NAND FLASH memory device with a 16b parallel interface. It operates from a supply voltage of 3.6V to 2.7V and features an access time of 70ns. The memory is packaged in a TSOP package and is available in trays of 96 units. The device is designed for use in a variety of applications, including data storage and retrieval.
Greenliant SST36VF1601C-70-4C-EK technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NAND, FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| Series | SST36VF1601C |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant SST36VF1601C-70-4C-EK to view detailed technical specifications.
No datasheet is available for this part.