The SST36VF1601C-70-4C-EKE is a 16Mb parallel NAND FLASH memory with a 16-bit data bus width. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is packaged in a TSOP package and is available in a tray packaging format. The device is RoHS compliant and has an access time of 70ns.
Greenliant SST36VF1601C-70-4C-EKE technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NAND, FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SST36VF1601C |
| RoHS | Compliant |
No datasheet is available for this part.