The SST36VF1601E-70-4C-B3KE is a 16Mb FLASH memory device with a 16-bit parallel interface. It operates within a supply voltage range of 2.7V to 3.6V and features an access time of 70ns. The memory is packaged in a TFBGA package and is available in quantities of 480 per tray. This device is compliant with RoHS regulations.
Greenliant SST36VF1601E-70-4C-B3KE technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SST36VF1601E |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST36VF1601E-70-4C-B3KE to view detailed technical specifications.
No datasheet is available for this part.