
The SST36VF1601E-70-4C-B3KE-T is a 16Mb FLASH memory device from Greenliant. It operates within a supply voltage range of 2.7V to 3.6V and features an access time of 70ns. The memory is packaged in a TFBGA package, available in quantities of 2500, and is supplied on tape and reel. This device is suitable for a variety of applications requiring high-density storage solutions.
Greenliant SST36VF1601E-70-4C-B3KE-T technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | SST36VF1601E |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST36VF1601E-70-4C-B3KE-T to view detailed technical specifications.
No datasheet is available for this part.