The SST36VF1602C-70-4I-EK is a 16Mb NAND FLASH memory device with a 16b parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is packaged in a 96-unit tray and features a 70ns access time. The device is available in a TSOP package.
Greenliant SST36VF1602C-70-4I-EK technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NAND, FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| Series | SST36VF1602C |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant SST36VF1602C-70-4I-EK to view detailed technical specifications.
No datasheet is available for this part.