NOR Flash Parallel 3V/3.3V 16Mbit 1M X 16bit 70ns 48-Pin TSOP
Greenliant SST36VF1602E-70-4C-EKE technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SST36VF1602E |
| RoHS | Compliant |
No datasheet is available for this part.