
The SST37VF020-90-3C-PH is a 2Mb NOR FLASH memory device with an 8-bit parallel interface. It operates from a supply voltage of 2.7V to 3.6V and is available in a PDIP package. The memory is packaged in rail/Tube and is part of the SST37VF020 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Greenliant SST37VF020-90-3C-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Series | SST37VF020 |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant SST37VF020-90-3C-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.