
The SST37VF512-70-3C-WH is a 512Kb NOR FLASH memory device with an 8-bit data bus and a parallel interface. It operates at access times of 70ns and features a TSOP package. The device is powered by a supply voltage between 2.7V and 3.6V. It is available in trays of 208 units.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 208 |
| Packaging | Tray |
| Series | SST37VF512 |
| RoHS | Not Compliant |