The SST37VF512-70-3C-WHE is a 512Kb NOR flash memory device with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It features an 8-bit parallel interface and an access time of 70ns. The device is packaged in a TSOP package and is available in a tray packaging format with 208 units per package. The SST37VF512 series is a family of NOR flash memory devices.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 208 |
| Packaging | Tray |
| Series | SST37VF512 |
| RoHS | Not Compliant |