
Flash Memory ATA Media 60MHz 3.3V Industrial
Greenliant SST55VD020-60-I-TQWE-TM024 technical specifications.
| Package/Case | TQFP |
| Memory Type | NAND, FLASH |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | SST55VD020 |
| RoHS | Compliant |
No datasheet is available for this part.
