
The SST85LD0512-60-RI-LBTE is a 512Mb NAND FLASH memory device with an access time of 60ns. It operates within a temperature range of -40°C to a maximum supply voltage of 5V and a minimum supply voltage of 3.3V. The device is packaged in a LBGA package and is available in a tray packaging format with 88 units per package.
Greenliant SST85LD0512-60-RI-LBTE technical specifications.
| Access Time | 60ns |
| Package/Case | LBGA |
| Memory Size | 512Mb |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Package Quantity | 88 |
| Packaging | Tray |
| Series | SST85LD0512 |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant SST85LD0512-60-RI-LBTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.