
The SST85LD0512-60-RI-LBTE-TM023 is a 512Mb NAND/FLASH memory device from Greenliant, featuring a 60ns access time. It operates within a temperature range of -40°C to a maximum temperature not specified in the provided data. The memory is available in a tray packaging with 88 pieces per package, and is designed to be used with a 3.3V or 5V supply voltage. The device is packaged in a LBGA package, which is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 60ns |
| Package/Case | LBGA |
| Max Supply Voltage | 5V |
| Memory Size | 512Mb |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.3V |
| Package Quantity | 88 |
| Packaging | Tray |
| Series | SST85LD0512 |
| RoHS | Compliant |