Flash Card 2G-byte 3.3V NANDrive 91-Pin L-BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 88 |
| Packaging | Tray |
| Series | SST85LD1002U |
| RoHS | Not Compliant |