Flash Card 4G-byte 3.3V NAND Drive 91-Pin LBGA
Greenliant SST85LD1004T-60-RI-LCTE technical specifications.
| Package/Case | LBGA |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 88 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SST85LD1004T |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST85LD1004T-60-RI-LCTE to view detailed technical specifications.
No datasheet is available for this part.