
The SST85LD1004T-60-RI-LCTE-TM023 is a 4GB NAND FLASH memory device with a maximum supply voltage of 5V and a minimum supply voltage of 3.3V. It features an access time of 60ns and is packaged in a LBGA package. The device is designed to operate within a temperature range of -40°C. It is available in a tray packaging format with a package quantity of 88 pieces.
Checking distributor stock and pricing after the page loads.
| Access Time | 60ns |
| Package/Case | LBGA |
| Max Supply Voltage | 5V |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.3V |
| Package Quantity | 88 |
| Packaging | Tray |
| Series | SST85LD1004T |
| RoHS | Compliant |