Greenliant SST85LD1008M-60-PC-LCTE technical specifications.
| Package/Case | LBGA |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 88 |
| Packaging | Tray |
| Series | SST85LD1008M |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST85LD1008M-60-PC-LCTE to view detailed technical specifications.
No datasheet is available for this part.