Heat Shrink Tubing ST Polyolefin Black Dual Bag/Box/Spool
Gremco Gmbh International FT800-6/2 Black technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Gremco Gmbh International FT800-6/2 Black to view detailed technical specifications.
No datasheet is available for this part.