
SOLAR PANEL,5W,W/ BATTERY CLAMPS,12V TRICKLE CHARGER
Grip-On Tools 38074 technical specifications.
| Height | 1inch |
| Length | 15.5inch |
| Mount | Panel |
| Weight | 3.38lb |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Grip-On Tools 38074 to view detailed technical specifications.
No datasheet is available for this part.
