CRIMPING PLIERS 10-INCH
Grip-On Tools 57388 technical specifications.
| Height | 1inch |
| Length | 12inch |
| Weight | 1.04lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 57388 to view detailed technical specifications.
No datasheet is available for this part.